The Nichicon UPM1C391MPD1TD is a 390uF aluminum electrolytic capacitor with a DC rated voltage of 16V. It features a radial package with a diameter of 8mm and a height of 0.315inch when seated. The capacitor is designed for general-purpose use and is available in a tape and reel packaging format. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UPM1C391MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1C391MPD1TD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C391MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.