Standard aluminum electrolytic capacitor with 390µF capacitance and 16V DC rated voltage. Features 20% tolerance, 570mA ripple current, and 100mΩ impedance. Radial package measures 10mm diameter by 15mm height with 5mm lead pitch. Designed for through-hole mounting, this component offers a 5000-hour life at 105°C and operates from -55°C to 105°C. RoHS compliant and supplied in bulk packaging.
Nichicon UPM1C391MPD6 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 15mm |
| Impedance | 100mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 187.2uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 570mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C391MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.