This Nichicon UPM1C471MPD1AA capacitor features a capacitance of 470uF with a tolerance of 20% and a DC rated voltage of 16VDC. It has a ripple current of 615 and a leakage current of 225.6uA at 1 minute. The capacitor is designed for use in through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a maximum impedance of 0.09 ohms at 20°C and 100kHz, and 0.18 ohms at -10°C and 100kHz. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 615mA |
| Leakage Current | 225.6@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.09@20°C@100kHz|0.18@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |