Aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 615mA ripple current, and 90mΩ impedance. Radial package with 8mm diameter and 20mm height, suitable for through-hole PCB mounting. Operates from -55°C to 105°C with a 3000-hour life expectancy. RoHS compliant.
Nichicon UPM1C471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 225.6uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 615mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.