Aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage. Features 20% tolerance, 615mA ripple current, and a low impedance of 90mR. Radial package measures 10mm in diameter and 15mm in height, with a 5mm lead pitch. Rated for 5000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UPM1C471MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1C471MPD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 225.6uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 615mA |
| Ripple Current (AC) | 455mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C471MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.