Cap Alum 470UF 20% 16V Radial
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.669inch |
| Impedance | 90mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 615mA |
| Series | PM |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |