Aluminum electrolytic capacitor with 4700µF capacitance and 16V DC voltage rating. Features a 20% tolerance, 105°C maximum operating temperature, and 5000-hour life expectancy. Ripple current capability is 2.41A, with an impedance of 20mΩ. Radial package with 7.5mm lead pitch, measuring 16mm in diameter and 35.5mm in height.
Nichicon UPM1C472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 20mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.256mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.41A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.