Aluminum electrolytic capacitor, 56µF capacitance, 16V DC rated voltage, with a ±20% tolerance. Features a radial package measuring 5mm in diameter and 11mm in height, with a 2mm lead pitch for through-hole mounting. Offers a ripple current of 105mA, a low impedance of 650mΩ, and a leakage current of 26.88µA. Designed for operation from -55°C to 105°C with a rated life of 2000 hours at 105°C. Lead-free and RoHS compliant.
Nichicon UPM1C560MDD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 650mR |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 26.88uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C560MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.