Aluminum electrolytic capacitor featuring 680µF capacitance and 16V DC rated voltage with 20% tolerance. This radial component offers a low impedance of 65mΩ and a ripple current capability of 845mA. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 105°C with a lifespan of 5000 hours. The capacitor has a 10mm diameter and 20mm height, with a 5mm lead pitch.
Nichicon UPM1C681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 65mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 326.4uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 845mA |
| Ripple Current (AC) | 845mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.