Aluminum electrolytic capacitor, 6800µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 7.5mm lead pitch, 18mm diameter, and 35.5mm height. Rated for 2.61A ripple current, 5000 hours life at 105°C, with 18mΩ impedance and 3.264mA leakage current. Through-hole mounting, radial termination, general purpose, RoHS compliant.
Nichicon UPM1C682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 18mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.264mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.61A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.