Standard aluminum electrolytic capacitor with 8.2mF capacitance and 16V DC voltage rating. Features 20% tolerance, 17mΩ impedance, and 2.73A ripple current. Designed for through-hole mounting with a radial package measuring 18mm in diameter and 40mm in height, a 7.5mm lead pitch. Operates from -55°C to 105°C with a 5000-hour lifespan and 3.936mA leakage current.
Sign in to ask questions about the Nichicon UPM1C822MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1C822MHD technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 17mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.936mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.73A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C822MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.