The Nichicon UPM1E121MED1TA is a radial aluminum electrolytic capacitor with a capacitance of 120uF and a voltage rating of 25V. It has an impedance of 200mR and a ripple current of 275mA. The capacitor is packaged in a radial case and is designed for through-hole mounting. It operates over a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is available in quantities of 2000 per reel.
Sign in to ask questions about the Nichicon UPM1E121MED1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1E121MED1TA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 200mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 275mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E121MED1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.