Aluminum electrolytic capacitor with 1200µF capacitance and 25V DC rated voltage. Features 20% tolerance, 39mΩ impedance, and 1.4A ripple current capability. Designed for through-hole mounting with radial leads on a 7.5mm pitch, measuring 18mm in diameter and 15mm in height. Operates from -55°C to 105°C with a 5000-hour life expectancy at rated conditions.
Nichicon UPM1E122MHD6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 15mm |
| Impedance | 39mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 900uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E122MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.