Standard aluminum electrolytic capacitor with 1500µF capacitance and 25V DC rated voltage. Features 20% tolerance, 1.78A ripple current, and 29mΩ impedance. Radial package with 5mm lead pitch, measuring 12.5mm diameter and 31.5mm height. Operates from -55°C to 105°C with a 5000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Nichicon UPM1E152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 29mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.125mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E152MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.