Aluminum electrolytic capacitor with 1.5mF capacitance and 25V DC rating. Features a 20% tolerance, 1.59A ripple current, and 34mΩ impedance. Designed for through-hole mounting with radial leads on a 7.5mm pitch. Operates from -55°C to 105°C with a 5000-hour life expectancy. Dimensions are 16mm diameter and 20mm height.
Nichicon UPM1E152MHD6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 34mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.125mA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.59A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E152MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.