Aluminum electrolytic capacitor, 1800µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 12.5mm diameter, 35.5mm height, and 5mm lead pitch for radial mounting. Offers 1.96A ripple current, 26mΩ impedance, and a leakage current of 1.35mA. Rated for 5000 hours at 105°C, with an operating temperature range of -55°C to 105°C. RoHS compliant and lead-free.
Nichicon UPM1E182MHD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 26mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.35mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.96A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E182MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.