Aluminum electrolytic capacitor with 1800µF capacitance and 25V DC voltage rating. Features 20% tolerance, 1.78A ripple current, and 31mΩ impedance. Radial package measures 16mm diameter by 25mm height with a 7.5mm lead pitch. Rated for 5000 hours at 105°C, with a leakage current of 1.35mA and dissipation factor of 0.14%.
Sign in to ask questions about the Nichicon UPM1E182MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1E182MHD6 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 31mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.35mA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E182MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.