Radial aluminum electrolytic capacitor with 2200µF capacitance and 25V voltage rating. Features 20% tolerance, 1.84A ripple current, and 1.65mA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Dimensions are 18mm diameter and 20mm height, with 7.5mm lead pitch. RoHS compliant for through-hole mounting.
Sign in to ask questions about the Nichicon UPM1E222MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1E222MHD6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 28mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.65mA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.84A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E222MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.