The UPM1E271MPD is a 270uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package with a 3.5mm lead pitch and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Nichicon UPM1E271MPD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 20mm |
| Impedance | 95mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 202.5uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E271MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.