This 270uF aluminum electrolytic capacitor has a rated voltage of 25V and a tolerance of 20%. It is designed for general-purpose applications and is available in a radial package with a lead pitch of 5mm. The capacitor is suitable for use in temperatures up to 105°C and is compliant with RoHS regulations. It is packaged in a tape and reel format for easy mounting in through-hole applications.
Sign in to ask questions about the Nichicon UPM1E271MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1E271MPD6TD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E271MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.