Aluminum electrolytic capacitor with 2.7mF capacitance and 25V DC rated voltage. Features 20% tolerance, 2.22A ripple current, and 2.025mA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial package measures 16mm in diameter and 31.5mm in height, with a 7.5mm lead pitch for through-hole mounting.
Sign in to ask questions about the Nichicon UPM1E272MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1E272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 22mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.025mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.22A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E272MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.