Aluminum electrolytic capacitor with 33µF capacitance and 25V voltage rating. Features 20% tolerance, 88mA ripple current, and 2000 hours of life at 105°C. Radial package with 5mm diameter, 11mm height, and 2mm lead pitch. Through-hole mounting with 800mΩ impedance and 24.75µA leakage current.
Nichicon UPM1E330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 800mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 24.75uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 88mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.