Aluminum electrolytic capacitor with 330µF capacitance and 25V DC rated voltage. Features 20% tolerance, 610mA ripple current, and 85mΩ impedance. Operating temperature range from -55°C to 105°C with a 3000-hour life expectancy. Radial package with 8mm diameter, 20mm height, and 3.5mm lead pitch for through-hole PCB mounting.
Nichicon UPM1E331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Impedance | 85mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 247.5uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 610mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.