Aluminum electrolytic capacitor with 330µF capacitance and 25V DC rated voltage. Features 20% tolerance, 575mA ripple current, and low impedance of 95mΩ. Operating temperature range from -55°C to 105°C with a 5000-hour life expectancy. Radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 15mm height. Through-hole mounting for PCB applications, supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPM1E331MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1E331MPD6 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 95mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 247.5uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 575mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E331MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.