Aluminum electrolytic capacitor with 3300µF capacitance and 25V voltage rating. Features 20% tolerance, 2.24A ripple current, and 23mΩ impedance. Designed for general purpose applications with a 5000-hour life at 105°C. Radial package measures 18mm in diameter and 31.5mm in height with a 7.5mm lead pitch for through-hole mounting. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UPM1E332MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1E332MHD6 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 23mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.475mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.24A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E332MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.