The UPM1E391MHD6 is a 12.5mm radial aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 25V. It has a tolerance of 20% and is rated for operation up to 105°C. The capacitor is packaged in a radial case with a lead pitch of 5mm and is suitable for through-hole mounting. It is RoHS compliant and has a leakage current of 292.5uA.
Nichicon UPM1E391MHD6 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 15mm |
| Impedance | 80mR |
| Lead Pitch | 5mm |
| Leakage Current | 292.5uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 720mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E391MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.