Aluminum electrolytic capacitor with 3.9mF capacitance and 25V DC rated voltage. Features 20% tolerance, 19mR impedance, and 2.53A ripple current capability. Designed for general purpose applications with a radial package, 16mm diameter, and 40mm height. Operates from -55°C to 105°C with a 5000-hour lifespan. Through-hole mounting with a 7.5mm lead pitch.
Nichicon UPM1E392MHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 19mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.925mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.