47µF polarized aluminum electrolytic capacitor with a 25V DC rating and 20% tolerance. Features a 6.3mm diameter, 11mm height, and 2.5mm lead pitch for through-hole mounting. Offers a low impedance of 550mR, a ripple current of 125mA, and a leakage current of 35.25µA. Operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. This RoHS compliant component is supplied in bulk packaging.
Nichicon UPM1E470MED technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 550mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 35.25uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 125mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E470MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.