The UPM1E470MED1TA is a 47uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. With an impedance of 550mR and a ripple current of 125mA, this capacitor is suitable for various applications.
Nichicon UPM1E470MED1TA technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 550mR |
| Lead Pitch | 0.098inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 125mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E470MED1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.