Radial aluminum electrolytic capacitor with 47µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour life expectancy. This through-hole component has a 6.3mm diameter, 11mm height, and 2.5mm lead pitch, with a low impedance of 550mR and ripple current capability of 210mA. RoHS compliant with a leakage current of 35.25µA.
Sign in to ask questions about the Nichicon UPM1E470MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1E470MED1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Impedance | 550mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 35.25uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E470MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.