Aluminum electrolytic capacitor, 470µF capacitance, 25V voltage rating, and 20% tolerance. Features a 785mA ripple current, 352.5µA leakage current, and 70mΩ impedance. Radial package with 5mm lead pitch, 12.5mm diameter, and 15mm height. Designed for through-hole mounting, operating from -55°C to 105°C with a 5000-hour life expectancy.
Nichicon UPM1E471MHD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 70mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 352.5uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 785mA |
| Ripple Current (AC) | 785mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E471MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.