Nichicon UPM1E471MHD6AA technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.14% |
| Lead Pitch | 5mm |
| Lead/Base Style | Snap in |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Packaging | Tape and Reel |
| Ripple Current | 985mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E471MHD6AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.