Aluminum electrolytic capacitor with 470µF capacitance and 25V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 810mA and a low impedance of 65mR. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a rated life of 5000 hours at 105°C. The capacitor has a 10mm diameter, 20mm height, 5mm lead pitch, and 0.6mm lead diameter.
Nichicon UPM1E471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Impedance | 65mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 352.5uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 810mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.