Aluminum electrolytic capacitor with 470uF capacitance and 25V DC rated voltage. Features a 20% tolerance, 810mA ripple current, and low impedance of 65mR. Operating temperature range from -55°C to 105°C with a 5000-hour life expectancy. Radial package with 5mm lead pitch, 10mm diameter, and 20mm height. RoHS compliant and lead-free.
Nichicon UPM1E471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 65mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 352.5uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 810mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.