Aluminum electrolytic capacitor, 4700µF capacitance, 25V DC voltage rating, 20% tolerance. Features a radial package with 7.5mm lead pitch and 0.8mm lead diameter. Offers 2.66A ripple current, 3.525mA leakage current, and 18mΩ impedance. Operates from -55°C to 105°C with a 5000-hour life expectancy.
Nichicon UPM1E472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 18mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3.525mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.66A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.