This 560uF radial aluminum electrolytic capacitor has a voltage rating of 25V and is rated for 105°C operation. It has a tolerance of 20% and a leakage current of 420uA. The capacitor is packaged in bulk with 200 units per package and is RoHS compliant.
Sign in to ask questions about the Nichicon UPM1E561MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1E561MPD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 55mR |
| Lead Pitch | 5mm |
| Leakage Current | 420uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 990mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E561MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.