Aluminum electrolytic capacitor, 560µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 990mA ripple current, 55mΩ impedance, and a maximum operating temperature of 105°C. Radial package with 5mm lead pitch, 10mm diameter, and 25mm height. Designed for through-hole mounting with a 5000-hour life expectancy. RoHS compliant and lead-free.
Nichicon UPM1E561MPD1TD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 55mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 990mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E561MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.