680µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 1.05A ripple current capability, 55mΩ impedance, and 510µA leakage current. Operates from -55°C to 105°C with a 5000-hour lifespan. Dimensions are 16mm diameter and 15mm height, with a 7.5mm lead pitch for through-hole mounting.
Sign in to ask questions about the Nichicon UPM1E681MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1E681MHD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 55mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 510uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E681MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.