Aluminum electrolytic capacitor with 82µF capacitance and 25V DC rated voltage. Features 20% tolerance, 180mA ripple current, and 61.5µA leakage current. Designed for through-hole PCB mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Operates from -55°C to 105°C with a 2000-hour life expectancy at rated conditions. Radial package measures 6.3mm in diameter and 11mm in height.
Nichicon UPM1E820MED technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 300mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 61.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E820MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.