Aluminum electrolytic capacitor, 820µF capacitance, 25V DC rated voltage, with a 20% tolerance. Features a radial package, 16mm diameter, 15mm height, and 7.5mm lead pitch for through-hole mounting. Offers 1.13A ripple current capability, 49mΩ impedance, and a rated life of 5000 hours at 105°C. Compliant with RoHS standards and lead-free.
Sign in to ask questions about the Nichicon UPM1E821MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1E821MHD6 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 49mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 615uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.13A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E821MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.