Aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, 20% tolerance. Features radial mounting, 5mm diameter, 11mm height, and 2mm lead pitch. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. Includes 18mA ripple current capability, 4µA leakage current, and 11Ω impedance. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UPM1H010MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1H010MDD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 11R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H010MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.