Aluminum electrolytic capacitor, 10µF capacitance, 50V voltage rating, and 20% tolerance. Features a radial package with a 2.5mm lead pitch and 0.5mm lead diameter, measuring 5mm in diameter and 11mm in height. Offers a ripple current of 115mA, leakage current of 15µA, and an impedance of 1.4Ω. Designed for through-hole PCB mounting, operating from -55°C to 105°C with a 2000-hour life expectancy. RoHS compliant.
Nichicon UPM1H100MDD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Impedance | 1.4R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 15uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H100MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.