Aluminum electrolytic capacitor with 100µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 410mA and a low impedance of 140mΩ. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a 3000-hour life expectancy. The capacitor has a 3.5mm lead pitch and a 0.6mm lead diameter, with dimensions of 8mm diameter and 20mm height.
Nichicon UPM1H101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 140mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 150uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.