Aluminum electrolytic capacitor, polarized, 1000µF capacitance, 50V voltage rating, and 20% tolerance. Features a 1.83A ripple current, 30mΩ impedance, and 1.5mA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Through-hole mounting with radial leads, 16mm diameter, and 31.5mm height. RoHS compliant.
Nichicon UPM1H102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 30mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.5mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.83A |
| Ripple Current (AC) | 1.83A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.