This aluminum cylindrical can electrolytic capacitor features a capacitance of 120uF, a DC rated voltage of 50VDC, and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and a lifetime of 3000 hours. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It has a low impedance and a high reliability, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Nichicon UPM1H121MPD1TA technical specifications.
| Capacitance | 120uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 455mA |
| Leakage Current | 180@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.12@20°C@100kHz|0.24@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.