Aluminum electrolytic capacitor with 120µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers a 755mA ripple current capability and a low impedance of 120mR. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a lifespan of 3000 hours. The capacitor has a 8mm diameter and 20mm height with a 3.5mm lead pitch.
Nichicon UPM1H121MPD1TD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 180uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 755mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H121MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.