The Nichicon UPM1H121MPD61TD is a 120uF aluminum electrolytic capacitor with a 50V voltage rating and 0.1% dissipation factor. It has a radial package with a 10mm diameter and 15mm length, and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a 5000 hour life expectancy. It is available in a tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 130mR |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 435mA |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |