Aluminum electrolytic capacitor with 1200µF capacitance and 50V DC voltage rating. Features 20% tolerance, 1.99A ripple current, and 28mΩ impedance. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 16mm diameter. Rated for 5000 hours at 105°C, with a temperature range of -55°C to 105°C. Through-hole mounting, general-purpose application, and RoHS compliant.
Nichicon UPM1H122MHD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 28mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.99A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H122MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.