Aluminum electrolytic capacitor, 15µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with 2mm lead pitch, 5mm diameter, and 11mm height. Operating temperature range from -55°C to 105°C, with a ripple current of 72mA and 2000-hour life expectancy. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UPM1H150MDD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 930mR |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 72mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H150MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.