This 15uF radial aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is available in a through hole package with a diameter of 5mm and a height of 11mm. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is packaged in a tape and reel format with 2000 units per package.
Sign in to ask questions about the Nichicon UPM1H150MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1H150MDD1TD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Impedance | 930mR |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H150MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.